Parametric results for: sn75lvcp412cdrtjt under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn75lvcp412cdrtjt
Select parts from the table below to compare.
Compare
Compare
SN75LVCP412CDRTJT
Texas Instruments
Check for Price Buy Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL DIFFERENTIAL 2 2 450 ps LINE TRANSCEIVER YES 10 µA GENERAL PURPOSE 2 2 COMPLEMENTARY 450 ps 78 mA 3.6 V 3 V 3.6 V 3 V YES OTHER S-PQCC-N20 e4 2 85 °C 260 30 20 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm TEXAS INSTRUMENTS INC QFN 4 X 4 MM, GREEN, PLASTIC, QFN-20 20 compliant EAR99 8542.39.00.01 Texas Instruments