Parametric results for: sn75lbc180adr under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn75lbc180adr
Select parts from the table below to compare.
Compare
Compare
SN75LBC180ADR
Texas Instruments
$1.7035 Yes Yes Obsolete 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL 1 1 12 ns LINE TRANSCEIVER BICMOS YES 100 µA EIA-485-A; TIA-485-A; ISO 8482 1 1.1 V 8 mA COMPLEMENTARY 20 ns 15 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN75LBC180ADRG4
Texas Instruments
Check for Price Yes Obsolete 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL 1 1 12 ns LINE TRANSCEIVER BICMOS YES 100 µA EIA-485-A; TIA-485-A; ISO 8482 1 1.1 V 8 mA COMPLEMENTARY 20 ns 15 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments