Filter Your Search
1 - 9 of 9 results
![]() |
SN75ALS194DR
Texas Instruments
|
$0.6751 Buy | Yes | Yes | Active | 5 V | 5 V | STANDARD | 3-STATE | 4 | 14 ns | LINE DRIVER | BIPOLAR | YES | 50 µA | V.11; EIA-422-B | 2 | 2 V | 48 mA | COMPLEMENTARY | 45 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
SN75ALS194D
Texas Instruments
|
$0.7823 Buy | No | Obsolete | 5 V | 5 V | STANDARD | 3-STATE | 4 | 14 ns | LINE DRIVER | BIPOLAR | YES | 50 µA | V.11; EIA-422-B | 2 | 2 V | 48 mA | COMPLEMENTARY | 45 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN75ALS194DP3
Texas Instruments
|
Check for Price Buy | No | Obsolete | 5 V | 3-STATE | 4 | 14 ns | LINE DRIVER | TTL | YES | 50 µA | 4 | 2 V | YES | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | SOP, SOP16,.25 | |||||||||||||||||||||||||
![]() |
SN75ALS194DG4
Texas Instruments
|
Check for Price Buy | Yes | Obsolete | 5 V | 5 V | STANDARD | 3-STATE | 4 | 14 ns | LINE DRIVER | BIPOLAR | YES | 50 µA | EIA-422-B; TIA-422-B; V.11 | 4 | 2 V | TRUE | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | SOP-16 | ||||||
![]() |
SN75ALS194DRG4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 14 ns | LINE DRIVER | BIPOLAR | YES | 50 µA | EIA-422-B; TIA-422-B; V.11 | 4 | 2 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | unknown | EAR99 | 8542.39.00.01 | SOP, SOP16,.25 | |||||||||
![]() |
SN75ALS194DE4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 14 ns | LINE DRIVER | BIPOLAR | YES | 50 µA | V.11; EIA-422-B | 4 | 2 V | COMPLEMENTARY | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | unknown | EAR99 | 8542.39.00.01 | SOP, SOP16,.25 | ||||||||
|
SN75ALS194D-00
Texas Instruments
|
Check for Price Buy | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 14 ns | LINE DRIVER | BIPOLAR | YES | EIA-422-A | 4 | COMPLEMENTARY | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.39.00.01 | SOP, | ||||||||||||||||||||
|
SN75ALS194D3
Texas Instruments
|
Check for Price Buy | No | Obsolete | 5 V | 3-STATE | 4 | 14 ns | LINE DRIVER | TTL | YES | 50 µA | 4 | 2 V | YES | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | SOP, SOP16,.25 | |||||||||||||||||||||||||
![]() |
SN75ALS194DRE4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 14 ns | LINE DRIVER | BIPOLAR | YES | 50 µA | V.11; EIA-422-B | 4 | 2 V | COMPLEMENTARY | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | unknown | EAR99 | 8542.39.00.01 | SOP, SOP16,.25 |