Filter Your Search
1 - 3 of 3 results
![]() |
SN75154DR
Texas Instruments
|
$0.7611 | Yes | Yes | Active | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | 4 | LINE RECEIVER | BIPOLAR | OPTIONAL +12V SUPPLY; RESPONSE CONTROL | EIA-232-E; TIA-232-E; V.28 | 4 | 16 mA | INVERTED | 35 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
SN75154DRE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | OPTIONAL +12V SUPPLY; RESPONSE CONTROL | EIA-232-E; TIA-232-E; V.28 | 4 | 16 mA | INVERTED | 35 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | SOP, SOP16,.25 | |||||
![]() |
SN75154DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | OPTIONAL +12V SUPPLY; RESPONSE CONTROL | EIA-232-E; TIA-232-E; V.28 | 4 | 16 mA | 40 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | unknown | EAR99 | 8542.39.00.01 | SOP, SOP16,.25 |