Parametric results for: sn75119dr under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sn75119dr
Select parts from the table below to compare.
Compare
Compare
SN75119DRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V DIFFERENTIAL 1 1 30 ns LINE TRANSCEIVER BIPOLAR TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O YES 40 µA GENERAL PURPOSE 1 2 V 15 mA 75 ns 60 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 2 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.39.00.01
SN75119DR
Texas Instruments
Check for Price Yes Yes Obsolete 5 V DIFFERENTIAL 3-STATE 1 1 30 ns LINE TRANSCEIVER BIPOLAR TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O YES 40 µA GENERAL PURPOSE 1 2 V 15 mA COMPLEMENTARY 75 ns 60 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 2 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 unknown EAR99 8542.39.00.01
SN75119DRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V DIFFERENTIAL 3-STATE 1 1 30 ns LINE TRANSCEIVER BIPOLAR TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O YES 40 µA GENERAL PURPOSE 1 2 V 15 mA COMPLEMENTARY 75 ns 60 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 2 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.39.00.01