Parametric results for: sn74lvc8t245rhlr under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74lvc8t245rhlr
Select parts from the table below to compare.
Compare
Compare
SN74LVC8T245RHLR
Texas Instruments
$0.6487 Buy Yes Yes Active 3.3 V 23.8 ns 6.3 ns 1 8 YES HVQCCN 15 pF BIDIRECTIONAL 3-STATE LVC/LCX/Z BUS TRANSCEIVER CMOS TWO SEPEARATE CONFIGURABLE POWER-SUPPLY RAILS FOR PORT A AND B COMMON CONTROL 32 mA 2 TRUE 25 µA 5.5 V 1.65 V INDUSTRIAL R-PQCC-N24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY LCC24/28,.14X.2,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 3.5 mm 5.5 mm TEXAS INSTRUMENTS INC QFN 24 compliant EAR99 8542.39.00.01 Texas Instruments