Parametric results for: sn74lvc573an under Bus Driver/Transceivers

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: sn74lvc573an
Select parts from the table below to compare.
Compare
Compare
SN74LVC573AN
Texas Instruments
$0.2414 Yes Yes Active 3.3 V 22.8 ns 6.9 ns 8 8 NO DIP 50 pF UNIDIRECTIONAL 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 10 µA 3.6 V 1.65 V AUTOMOTIVE R-PDIP-T20 Not Qualified e4 125 °C -40 °C 20 PLASTIC/EPOXY DIP20,.6 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.4 mm TEXAS INSTRUMENTS INC DIP 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC573ANSR
Texas Instruments
$0.2623 Yes Yes Active 3.3 V 22.8 ns 6.9 ns 8 8 YES SOP 50 pF UNIDIRECTIONAL 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 10 µA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 12.6 mm TEXAS INSTRUMENTS INC SOIC 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC573ANSRG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 22.8 ns 6.9 ns 1 8 YES SOP 50 pF 3-STATE LVC/LCX/Z BUS DRIVER CMOS 24 mA 2 TRUE 3.6 V 1.65 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 12.6 mm TEXAS INSTRUMENTS INC SOIC 20 unknown 8542.39.00.01 SOP, SOP20,.3
SN74LVC573ANSR
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V 22.8 ns 1 8 YES SOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 3.6 V 1.65 V INDUSTRIAL R-PDSO-G20 e4 1 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 12.6 mm ROCHESTER ELECTRONICS LLC SOIC 20 unknown GREEN, PLASTIC, SOP-20
SN74LVC573ANSRE4
Texas Instruments
Check for Price Yes Yes Active 3.3 V 22.8 ns 6.9 ns 8 8 YES SOP 50 pF UNIDIRECTIONAL 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 10 µA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 12.6 mm TEXAS INSTRUMENTS INC SOIC 20 compliant 8542.39.00.01 Texas Instruments SOP, SOP20,.3
SN74LVC573ANE4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 22.8 ns 6.9 ns 1 8 NO DIP 50 pF 3-STATE LVC/LCX/Z BUS DRIVER CMOS 24 mA 2 TRUE 3.6 V 1.65 V INDUSTRIAL R-PDIP-T20 Not Qualified e4 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.6 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.4 mm TEXAS INSTRUMENTS INC DIP 20 unknown 8542.39.00.01 DIP, DIP20,.6
SN74LVC573AN
Rochester Electronics LLC
Check for Price No Yes Active 3.3 V 22.8 ns 1 8 NO DIP 3-STATE LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 3.6 V 1.65 V INDUSTRIAL R-PDIP-T20 e4 NOT APPLICABLE 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.4 mm ROCHESTER ELECTRONICS LLC DIP 20 unknown ROHS COMPLIANT, PLASTIC, DIP-20