Filter Your Search
1 - 1 of 1 results
![]() |
SN74LVC2G34DBVRG4
Texas Instruments
|
$0.2083 Buy | Yes | Yes | Active | 3.3 V | 8.6 ns | 4.1 ns | 2 | 1 | YES | LSSOP | 50 pF | NO | LVC/LCX/Z | BUFFER | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |