Filter Your Search
1 - 1 of 1 results
![]() |
SN74LVC1G97DRLRG4
Texas Instruments
|
Check for Price | Yes | Active | 1.8 V | 6.3 ns | 1 | YES | VSON | 50 pF | YES | 3-STATE | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 24 mA | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT | SOT-553, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |