Filter Your Search
1 - 1 of 1 results
![]() |
SN74LVC1G29DCTRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 15.8 ns | 6.1 ns | 1 | YES | LSSOP | 50 pF | LVC/LCX/Z | OTHER DECODER/DRIVER | CMOS | STANDARD | 24 mA | INVERTED | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SSOP8,.16 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.3 mm | 2.8 mm | 2.95 mm | TEXAS INSTRUMENTS INC | SOIC | LSSOP, SSOP8,.16 | 8 | unknown | EAR99 | 8542.39.00.01 |