Parametric results for: sn74lvc04apwr under Gates

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sn74lvc04apwr
Select parts from the table below to compare.
Compare
Compare
SN74LVC04APWRG4
Texas Instruments
$0.1041 Buy Yes Yes Active 3.3 V 9.5 ns 6 ns 6 1 YES TSSOP 50 pF NO LVC/LCX/Z INVERTER CMOS 24 mA 10 µA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 14 compliant EAR99 8542.39.00.01 1993-04-01 Texas Instruments
SN74LVC04APWR
Texas Instruments
$0.1255 Buy Yes Yes Active 3.3 V 9.5 ns 6 ns 6 1 YES TSSOP 50 pF NO LVC/LCX/Z INVERTER CMOS 24 mA 10 µA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 14 compliant EAR99 8542.39.00.01 1993-04-01 Texas Instruments
SN74LVC04APWRG3
Texas Instruments
Check for Price Buy Yes Yes Active 3.3 V 9.5 ns 6 ns 6 1 YES TSSOP 50 pF NO LVC/LCX/Z INVERTER CMOS 24 mA 10 µA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 14 compliant EAR99 8542.39.00.01 1993-04-01 Texas Instruments
SN74LVC04APWRE4
Texas Instruments
Check for Price Buy Yes Yes Active 3.3 V 9.5 ns 6 ns 6 1 YES TSSOP 50 pF NO LVC/LCX/Z INVERTER CMOS 24 mA 10 µA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 14 compliant EAR99 8542.39.00.01 1993-04-01 Texas Instruments