Parametric results for: sn74lv4052ade4 under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74lv4052ade4
Select parts from the table below to compare.
Compare
Compare
SN74LV4052ADE4
Texas Instruments
Check for Price Yes Yes Obsolete 2.5 V YES 180 Ω 1.5 Ω 35 ns 35 ns 50 mA DIFFERENTIAL MULTIPLEXER CMOS 2 1 45 dB 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 unknown 8542.39.00.01