Parametric results for: sn74ls157ne4 under Multiplexer/Demultiplexers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74ls157ne4
Select parts from the table below to compare.
Compare
Compare
SN74LS157NE4
Texas Instruments
Check for Price Buy Yes Yes Active 5 V 14 ns 14 ns 4 2 4 1 NO DIP 15 pF LS MULTIPLEXER TTL 8 mA TRUE 16 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e4 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP 16 compliant 8542.39.00.01 Texas Instruments