Parametric results for: sn74ls145de4 under Decoder/Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74ls145de4
Select parts from the table below to compare.
Compare
Compare
SN74LS145DE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 50 ns 1 YES SOP 45 pF OPEN-COLLECTOR LS DECIMAL DECODER/DRIVER TTL ION MAX=80MA @ VOL MAX=3V STANDARD INVERTED 13 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01