Filter Your Search
1 - 5 of 5 results
![]() |
SN74LS125AMEL
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 18 ns | 18 ns | 4 | 1 | YES | SOP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | ||
|
SN74LS125AML2
onsemi
|
Check for Price | Obsolete | ON SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
![]() |
SN74LS125AM
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 18 ns | 18 ns | 4 | 1 | YES | SOP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | EIAJ, SOIC-14 | 14 | unknown | 8542.39.00.01 | |||
![]() |
SN74LS125AMR1
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 18 ns | 4 | 1 | YES | SOP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | EIAJ, SOIC-14 | 14 | unknown | 8542.39.00.01 | |||||||||
![]() |
SN74LS125AMR1
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 18 ns | 4 | 1 | YES | SOP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | COMMERCIAL | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown |