Parametric results for: sn74ls06dr under Gates

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sn74ls06dr
Select parts from the table below to compare.
Compare
Compare
SN74LS06DR
Texas Instruments
$0.2390 Yes Yes Active 5 V 20 ns 20 ns 6 1 YES SOP 15 pF NO OPEN-COLLECTOR LS INVERTER TTL 40 mA 60 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LS06DRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 20 ns 20 ns 6 1 YES SOP 15 pF NO OPEN-COLLECTOR LS INVERTER TTL 40 mA 60 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SOIC-14
SN74LS06DRE4
Texas Instruments
Check for Price Yes Yes Active 5 V 20 ns 20 ns 6 1 YES SOP 15 pF NO OPEN-COLLECTOR LS INVERTER TTL 40 mA 60 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant 8542.39.00.01 Texas Instruments