Parametric results for: sn74hc595nsr under Shift Registers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sn74hc595nsr
Select parts from the table below to compare.
Compare
Compare
SN74HC595NSR
Texas Instruments
$0.2071 Buy Yes Yes Active 5 V 200 ns 34 ns 1 8 YES SOP 25 MHz 150 pF RIGHT NO POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT 24 MHz 7.8 mA TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC595NSRE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 200 ns 1 8 YES SOP RIGHT POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT 29 MHz TRUE 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC 16 unknown 8542.39.00.01 Texas Instruments SOP, SOP16,.3
SN74HC595NSRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 200 ns 1 8 YES SOP 25 MHz RIGHT POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT 29 MHz TRUE 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC 16 unknown 8542.39.00.01 SOP, SOP16,.3