Parametric results for: sn74hc574pwr under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: sn74hc574pwr
Select parts from the table below to compare.
Compare
Compare
SN74HC574PWRG4
Texas Instruments
$0.1578 Yes Yes Active 5 V 330 ns 66 ps 8 8 YES TSSOP 24 MHz 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 7.8 mA 2 TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC574PWR
Texas Instruments
$0.1614 Yes Yes Active 5 V 330 ns 66 ps 8 8 YES TSSOP 24 MHz 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 7.8 mA 2 TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC574PWRG3
Texas Instruments
Check for Price Obsolete 5 V 330 ns 1 8 YES TSSOP 24 MHz 50 pF POSITIVE EDGE 3-STATE HC/UH BUS DRIVER CMOS 6 mA 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP 20 unknown 8542.39.00.01 TSSOP, TSSOP20,.25
SN74HC574PWRE4
Texas Instruments
Check for Price Yes Active 5 V 330 ns 66 ps 1 8 YES TSSOP 24 MHz 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP 20 compliant 8542.39.00.01 Texas Instruments TSSOP-20