Parametric results for: sn74hc245pwr under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: sn74hc245pwr
Select parts from the table below to compare.
Compare
Compare
SN74HC245PWRG4
Texas Instruments
$0.1578 Yes Yes Active 6 V 170 ns 22 ns 8 8 YES TSSOP BIDIRECTIONAL NO 3-STATE HC/UH BUS TRANSCEIVER CMOS COMMON CONTROL 7.8 mA 2 TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC245PWR
Texas Instruments
$0.1633 Yes Yes Active 6 V 170 ns 22 ns 8 8 YES TSSOP BIDIRECTIONAL NO 3-STATE HC/UH BUS TRANSCEIVER CMOS COMMON CONTROL 7.8 mA 2 TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC245PWRG3
Texas Instruments
Check for Price Obsolete 5 V 170 ns 26 ns 1 8 YES TSSOP BIDIRECTIONAL 3-STATE HC/UH BUS TRANSCEIVER CMOS COMMON CONTROL 6 mA 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP 20 unknown 8542.39.00.01 TSSOP, TSSOP20,.25
SN74HC245PWRE4
Texas Instruments
Check for Price Yes Obsolete 5 V 170 ns 22 ns 1 8 YES TSSOP BIDIRECTIONAL NO 3-STATE HC BUS TRANSCEIVER CMOS COMMON CONTROL 7.8 mA 2 TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP 20 compliant EAR99 8542.31.00.01 Texas Instruments TSSOP-20