Parametric results for: sn74hc175dbrg4 under FF/Latches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn74hc175dbrg4
Select parts from the table below to compare.
Compare
Compare
SN74HC175DBRG4
Rochester Electronics LLC
Check for Price Active 5 V 190 ns 1 4 YES SSOP POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 29 MHz COMPLEMENTARY 6 V 2 V INDUSTRIAL R-PDSO-G16 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm ROCHESTER ELECTRONICS LLC SSOP, unknown 8542.39.00.01
SN74HC175DBRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 190 ns 1 4 YES SSOP 25 MHz 50 pF POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 29 MHz 4 mA COMPLEMENTARY 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP, SSOP16,.3 unknown 8542.39.00.01 SOIC 16