Parametric results for: sn74hc153pwt under Multiplexer/Demultiplexers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: sn74hc153pwt
Select parts from the table below to compare.
Compare
Compare
SN74HC153PWT
Texas Instruments
$0.3603 Buy Yes Yes Obsolete 5 V 274 ns 38 ns 2 4 4 1 YES TSSOP 50 pF HC/UH MULTIPLEXER CMOS 7.8 mA TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC153PWTE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 274 ns 35 ns 2 4 1 YES TSSOP 50 pF HC/UH MULTIPLEXER CMOS 6 mA TRUE 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 unknown 8542.39.00.01
SN74HC153PWTG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 274 ns 35 ns 2 4 1 YES TSSOP 50 pF HC/UH MULTIPLEXER CMOS 6 mA TRUE 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 unknown 8542.39.00.01