Filter Your Search
1 - 2 of 2 results
|
SN74HC139DBRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 220 ns | 2 | YES | SSOP | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | ROCHESTER ELECTRONICS LLC | SSOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
![]() |
SN74HC139DBRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 220 ns | 44 ns | 2 | YES | SSOP | 50 pF | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 4 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP, SSOP16,.3 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | Texas Instruments |