Parametric results for: sn74hc02dre4 under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74hc02dre4
Select parts from the table below to compare.
Compare
Compare
SN74HC02DRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 115 ns 23 ns 4 2 YES SOP 50 pF NO HC NOR GATE CMOS 5.2 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments