Filter Your Search
1 - 2 of 2 results
![]() |
SN74F521N3
Texas Instruments
|
Check for Price Buy | No | No | Obsolete | 5 V | 11 ns | 1 | 8 | NO | DIP | F/FAST | IDENTITY COMPARATOR | TTL | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | ||
|
SN74F521N3
Rochester Electronics LLC
|
Check for Price Buy | Active | 5 V | 11 ns | 1 | 8 | NO | DIP | F/FAST | IDENTITY COMPARATOR | TTL | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |