Parametric results for: sn74cbt3251dbrg4 under Multiplexer/Demultiplexers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74cbt3251dbrg4
Select parts from the table below to compare.
Compare
Compare
SN74CBT3251DBRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 350 ps 240 ps 1 8 YES SSOP 50 pF BIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS TTL COMPATIBLE MUX/DMUX SWITCH ENABLE LOW 8 TRUE 3 µA 5.5 V 4 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC SSOP, SSOP16,.3 16 unknown 8542.39.00.01