Filter Your Search
1 - 3 of 3 results
![]() |
SN74AVC1T45DRLR
Texas Instruments
|
$0.2096 Buy | Yes | Yes | Active | 2.5 V | 5.6 ns | 5.6 ns | 1 | 1 | YES | VSOF | 15 pF | BIDIRECTIONAL | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | TWO SEPARATE CONFIGURABLE POWER SUPPLY RAILS FOR PORT A AND PORT B | COMMON CONTROL | 12 mA | 2 | TRUE | 20 µA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-F6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
SN74AVC1T45DRLR
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 1.5 V | 5.6 ns | 1 | 1 | YES | VSOF | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | TWO SEPARATE CONFIGURABLE POWER SUPPLY RAILS FOR PORT A AND PORT B | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-F6 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | ROCHESTER ELECTRONICS LLC | SOT | 6 | unknown | GREEN, PLASTIC, SOT-553, SOP-6 | ||||||||||||||
![]() |
SN74AVC1T45DRLRG4
Texas Instruments
|
Check for Price Buy | Yes | Active | 2.5 V | 5.6 ns | 5.6 ns | 1 | 1 | YES | VSOF | 15 pF | BIDIRECTIONAL | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | TWO SEPARATE CONFIGURABLE POWER SUPPLY RAILS FOR PORT A AND PORT B | COMMON CONTROL | 12 mA | 2 | TRUE | 20 µA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-F6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT | 6 | compliant | 8542.39.00.01 | Texas Instruments |