Filter Your Search
1 - 10 of 11 results
![]() |
SN74AS21NSR
Texas Instruments
|
$0.9320 | Yes | Yes | Active | 5 V | 6 ns | 6 ns | 2 | 4 | YES | SOP | 50 pF | NO | AS | AND GATE | TTL | 20 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74AS21N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6 ns | 2 | 4 | NO | DIP | 50 pF | AS | AND GATE | TTL | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | unknown | 8542.39.00.01 | DIP, | ||||||||||||||||||
![]() |
SN74AS21NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 ns | 6 ns | 2 | 4 | YES | SOP | NO | AS | AND GATE | TTL | 20 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | unknown | 8542.39.00.01 | SOP, SOP14,.3 | |||||
![]() |
SN74AS21N
Texas Instruments
|
Check for Price | Yes | Active | 5 V | 6 ns | 6 ns | 2 | 4 | NO | DIP | 50 pF | NO | AS | AND GATE | TTL | 20 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74AS21N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 6 ns | 2 | 4 | NO | DIP | 50 pF | NO | AS | AND GATE | TTL | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | DIP-14 | ||||||||||||
![]() |
SN74AS21NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 ns | 6 ns | 2 | 4 | NO | DIP | NO | AS | AND GATE | TTL | 20 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 14 | unknown | 8542.39.00.01 | DIP, DIP14,.3 | ||||||||
|
SN74AS21NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6 ns | 2 | 4 | NO | DIP | NO | AS | AND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | DIP, DIP14,.3 | ||||||||||||||||||||
|
SN74AS21N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6 ns | 2 | 4 | NO | DIP | NO | AS | AND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | DIP, DIP14,.3 | ||||||||||||||||||||
![]() |
SN74AS21NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 ns | 6 ns | 2 | 4 | YES | SOP | NO | AS | AND GATE | TTL | 20 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | unknown | 8542.39.00.01 | SOP, SOP14,.3 | |||||
|
SN74AS21NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6 ns | 2 | 4 | NO | DIP | NO | AS | AND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | DIP, DIP14,.3 |