Filter Your Search
1 - 7 of 7 results
|
SN74AS137N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12.5 ns | 1 | NO | DIP | 50 pF | AS | 3-LINE TO 8-LINE DECODER | TTL | LATCHED | INVERTED | 24 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
SN74AS137N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12.5 ns | 1 | NO | DIP | AS | 3-LINE TO 8-LINE DECODER | TTL | LATCHED | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.8 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
![]() |
SN74AS137N
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 12.5 ns | 1 | NO | DIP | AS | 3-LINE TO 8-LINE DECODER | TTL | ADDRESS LATCHES | LATCHED | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, DIP-16 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | |||||||
![]() |
SN74AS137N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 12.5 ns | 1 | NO | DIP | 50 pF | AS | 3-LINE TO 8-LINE DECODER | TTL | ADDRESS LATCHES | LATCHED | INVERTED | 24 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | 0.300 INCH, PLASTIC, DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 16 | ||||
|
SN74AS137NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12.5 ns | 1 | NO | DIP | AS | 3-LINE TO 8-LINE DECODER | TTL | LATCHED | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.8 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
SN74AS137NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12.5 ns | 1 | NO | DIP | AS | 3-LINE TO 8-LINE DECODER | TTL | LATCHED | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.8 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
SN74AS137N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12.5 ns | 1 | NO | DIP | AS | 3-LINE TO 8-LINE DECODER | TTL | LATCHED | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 |