Parametric results for: sn74als746-1n under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: sn74als7461n
Select parts from the table below to compare.
Compare
Compare
SN74ALS746-1NP3
Texas Instruments
Check for Price No Obsolete 5 V 20 ns 1 8 NO DIP 3-STATE BUS DRIVER TTL ENABLE LOW 48 mA 2 INVERTED 22 mA COMMERCIAL R-PDIP-T20 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP20,.3 not_compliant 8542.39.00.01
SN74ALS746-1N
Rochester Electronics LLC
Check for Price Active 5 V 9 ns 1 8 NO DIP 3-STATE ALS BUS DRIVER TTL WITH DUAL OUTPUT ENABLE; WITH INPUT PULL-UP 2 INVERTED 5.5 V 4.5 V COMMERCIAL R-PDIP-T20 COMMERCIAL 70 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.325 mm ROCHESTER ELECTRONICS INC DIP, unknown
SN74ALS746-1N3
Texas Instruments
Check for Price No Obsolete 5 V 9 ns 20 ns 1 8 NO DIP 50 pF 3-STATE ALS BUS DRIVER TTL WITH DUAL OUTPUT ENABLE; WITH INPUT PULL-UP ENABLE LOW 48 mA 2 INVERTED 22 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T20 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.325 mm TEXAS INSTRUMENTS INC DIP, DIP20,.3 not_compliant 8542.39.00.01
SN74ALS746-1N
Texas Instruments
Check for Price No Obsolete 5 V 9 ns 20 ns 1 8 NO DIP 50 pF 3-STATE ALS BUS DRIVER TTL WITH DUAL OUTPUT ENABLE; WITH INPUT PULL-UP ENABLE LOW 48 mA 2 INVERTED 22 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T20 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.325 mm TEXAS INSTRUMENTS INC DIP-20 not_compliant 8542.39.00.01