Parametric results for: sn74ahct32qdrq1 under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74ahct32qdrq1
Select parts from the table below to compare.
Compare
Compare
SN74AHCT32QDRQ1
Texas Instruments
$0.1472 Yes Yes Active 5 V 9 ns 9 ns 4 2 YES SOP 50 pF NO AHCT/VHCT/VT OR GATE CMOS 8 mA 20 µA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments