Filter Your Search
1 - 3 of 3 results
![]() |
SN74AHC08DR
Texas Instruments
|
$0.1243 | Yes | Yes | Active | 3.3 V | 14 ns | 9 ns | 4 | 2 | YES | SOP | 50 pF | NO | AHC/VHC/H/U/V | AND GATE | CMOS | IT CAN ALSO OPERATE AT 5 V NOMINAL | 8 mA | 2 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
SN74AHC08DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 14 ns | 9 ns | 4 | 2 | YES | SOP | 50 pF | NO | AHC/VHC/H/U/V | AND GATE | CMOS | IT CAN ALSO OPERATE AT 5 V NOMINAL | 8 mA | 2 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, MS-012AB, SOIC-14 | ||
![]() |
SN74AHC08DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 14 ns | 9 ns | 4 | 2 | YES | SOP | 50 pF | NO | AHC/VHC/H/U/V | AND GATE | CMOS | IT CAN ALSO OPERATE AT 5 V NOMINAL | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | unknown | 8542.39.00.01 | SOP, SOP14,.25 |