Parametric results for: sn74act86d under Gates

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: sn74act86d
Select parts from the table below to compare.
Compare
Compare
SN74ACT86DR
Texas Instruments
$0.2167 Buy Yes Yes Active 5 V 10.5 ns 10.5 ns 4 2 YES SOP 50 pF NO ACT XOR GATE CMOS 24 mA 40 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ACT86DBR
Texas Instruments
$0.2440 Buy Yes Yes Active 5 V 10.5 ns 10.5 ns 4 2 YES SSOP 50 pF NO ACT XOR GATE CMOS 24 mA 40 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ACT86D
Texas Instruments
$0.2847 Buy No Obsolete 5 V 10.5 ns 10.5 ns 4 2 YES SOP 50 pF NO ACT XOR GATE CMOS 24 mA 40 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ACT86DBLE
Texas Instruments
Check for Price Buy No No Obsolete 5 V 10.5 ns 10.5 ns 4 2 YES SSOP 50 pF NO ACT XOR GATE CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP 14 not_compliant 8542.39.00.01 PLASTIC, SSOP-14
SN74ACT86DE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 10.5 ns 10.5 ns 4 2 YES SOP 50 pF NO ACT XOR GATE CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 unknown 8542.39.00.01 GREEN, PLASTIC, SOIC-14
SN74ACT86DG4
Texas Instruments
Check for Price Buy Yes Obsolete 5 V 10.5 ns 10.5 ns 4 2 YES SOP 50 pF NO ACT XOR GATE CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant 8542.39.00.01 Texas Instruments SOP, SOP14,.25
SN74ACT86DBRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 10.5 ns 10.5 ns 4 2 YES SSOP 50 pF NO ACT XOR GATE CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP 14 unknown 8542.39.00.01 SSOP, SSOP14,.3
SN74ACT86DBE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 10.5 ns 4 2 YES SSOP ACT XOR GATE CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 SSOP,
SN74ACT86DB
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 10.5 ns 4 2 YES SSOP ACT XOR GATE CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 SSOP,
SN74ACT86DBRE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 10.5 ns 10.5 ns 4 2 YES SSOP 50 pF NO ACT XOR GATE CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP 14 unknown 8542.39.00.01 SSOP, SSOP14,.3