Parametric results for: sn74act534dw under Bus Driver/Transceivers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: sn74act534dw
Select parts from the table below to compare.
Compare
Compare
SN74ACT534DWR
Texas Instruments
$0.4566 Buy Yes Yes Active 5 V 12.5 ns 12.5 ns 8 8 YES SOP 120 MHz 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE ACT BUS DRIVER CMOS INDEPENDENT CONTROL 24 mA 2 INVERTED 40 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ACT534DW
Texas Instruments
$0.8237 Buy No Obsolete 5 V 12.5 ns 12.5 ns 8 8 YES SOP 120 MHz 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE ACT BUS DRIVER CMOS INDEPENDENT CONTROL 24 mA 2 INVERTED 40 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC 20 compliant EAR99 8542.39.00.01
SN74ACT534DWRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 12.5 ns 1 8 YES SOP 120 MHz 50 pF POSITIVE EDGE 3-STATE ACT BUS DRIVER CMOS 24 mA 2 INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC 20 unknown 8542.39.00.01 SOP, SOP20,.4
SN74ACT534DWE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 12.5 ns 1 8 YES SOP 120 MHz 50 pF POSITIVE EDGE 3-STATE ACT BUS DRIVER CMOS 24 mA 2 INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC 20 unknown 8542.39.00.01 SOP, SOP20,.4
SN74ACT534DWRE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 12.5 ns 1 8 YES SOP 120 MHz 50 pF POSITIVE EDGE 3-STATE ACT BUS DRIVER CMOS 24 mA 2 INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC 20 unknown 8542.39.00.01 SOP, SOP20,.4
SN74ACT534DWG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 12.5 ns 1 8 YES SOP 120 MHz 50 pF POSITIVE EDGE 3-STATE ACT BUS DRIVER CMOS 24 mA 2 INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC 20 unknown 8542.39.00.01 SOP, SOP20,.4