Parametric results for: sn74act244pwr under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: sn74act244pwr
Select parts from the table below to compare.
Compare
Compare
SN74ACT244PWR
Texas Instruments
$0.2165 Yes Yes Active 5 V 10.5 ns 10.5 ns 8 4 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE ACT BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 40 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ACT244PWRG4
Texas Instruments
$0.2826 Yes Yes Active 5 V 10.5 ns 10.5 ns 8 4 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE ACT BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 40 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ACT244PWRE4
Texas Instruments
Check for Price Yes Yes Active 5 V 10.5 ns 10.5 ns 8 4 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE ACT BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 40 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ACT244PWR-LF
Texas Instruments
Check for Price Obsolete 5 V 10 ns 2 4 YES TSSOP 3-STATE ACT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 TSSOP, TSSOP20,.25