Filter Your Search
1 - 7 of 7 results
![]() |
SN74ACT14NSR
Texas Instruments
|
$0.2267 | Yes | Yes | Active | 5 V | 12.5 ns | 12.5 ns | 6 | 1 | YES | SOP | 50 pF | YES | ACT | INVERTER | CMOS | 24 mA | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
SN74ACT14N
Texas Instruments
|
$0.2350 | Yes | Yes | Active | 5 V | 12.5 ns | 12.5 ns | 6 | 1 | NO | DIP | 50 pF | YES | ACT | INVERTER | CMOS | 24 mA | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
![]() |
SN74ACT14NS
Texas Instruments
|
$0.3022 | Yes | Obsolete | 5 V | 12.5 ns | 12.5 ns | 6 | 1 | YES | SOP | 50 pF | YES | ACT | INVERTER | CMOS | 24 mA | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, SOP-14 | |||||||
![]() |
SN74ACT14NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12.5 ns | 12.5 ns | 6 | 1 | NO | DIP | 50 pF | YES | ACT | INVERTER | CMOS | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.6 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 14 | unknown | 8542.39.00.01 | DIP, DIP14,.6 | ||||||||
![]() |
SN74ACT14NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 12.5 ns | 12.5 ns | 6 | 1 | YES | SOP | 50 pF | YES | ACT | INVERTER | CMOS | 24 mA | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | compliant | 8542.39.00.01 | Texas Instruments | |||||
![]() |
SN74ACT14NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12.5 ns | 12.5 ns | 6 | 1 | YES | SOP | 50 pF | YES | ACT | INVERTER | CMOS | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | unknown | 8542.39.00.01 | SOP, SOP14,.3 | |||||
![]() |
SN74ACT14N
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 12.5 ns | 6 | 1 | NO | DIP | ACT | INVERTER | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS INC | DIP | 14 | unknown | DIP, |