Parametric results for: sn74abt843dwr under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: sn74abt843dwr
Select parts from the table below to compare.
Compare
Compare
SN74ABT843DWR
Texas Instruments
$0.9332 Yes Yes Active 5 V 6.9 ns 7.2 ns 9 9 YES SOP 50 pF 3-STATE ABT BUS DRIVER BICMOS WITH CLEAR AND PRESET 64 mA 2 TRUE 34 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SO-24 24 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ABT843DWRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 6.9 ns 7.2 ns 1 9 YES SOP 50 pF 3-STATE ABT BUS DRIVER BICMOS WITH CLEAR AND PRESET 64 mA 2 TRUE 34 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01
SN74ABT843DWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 6.9 ns 7.2 ns 1 9 YES SOP 50 pF 3-STATE ABT BUS DRIVER BICMOS WITH CLEAR AND PRESET 64 mA 2 TRUE 34 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01