Parametric results for: sn74abt244amdbrep under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74abt244amdbrep
Select parts from the table below to compare.
Compare
Compare
SN74ABT244AMDBREP
Texas Instruments
$1.3614 Yes Yes Active 5 V 5.3 ns 5 ns 8 4 YES SSOP 50 pF UNIDIRECTIONAL 3-STATE ABT BUS DRIVER BICMOS ENABLE LOW 48 mA 2 TRUE 30 mA 5.5 V 4.5 V MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 30 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, SSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments