Filter Your Search
1 - 2 of 2 results
![]() |
SN74ABT162244DGGR
Texas Instruments
|
$0.6948 Buy | Yes | Yes | Active | 5 V | 4.8 ns | 4.8 ns | 16 | 4 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C; 25 OHM OUTPUT SERIES RESISTOR | ENABLE LOW | 12 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
SN74ABT162244DGG
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 4.8 ns | 4.8 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C; 25 OHM OUTPUT SERIES RESISTOR | ENABLE LOW | 12 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP | PLASTIC, TSSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 |