Filter Your Search
1 - 6 of 6 results
![]() |
SN7438DR
Texas Instruments
|
$0.7748 Buy | Yes | Yes | Active | 5 V | 22 ns | 22 ns | 4 | 2 | YES | SOP | 45 pF | NO | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 48 mA | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
SN7438D
Texas Instruments
|
$0.9717 Buy | No | Obsolete | 5 V | 22 ns | 22 ns | 4 | 2 | YES | SOP | 45 pF | NO | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 48 mA | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
![]() |
SN7438DRE4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 22 ns | 4 | 2 | YES | SOP | NO | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | compliant | 8542.39.00.01 | GREEN, PLASTIC, SOIC-14 | ||||||||
![]() |
SN7438DRG4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 22 ns | 22 ns | 4 | 2 | YES | SOP | 45 pF | NO | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 16 mA | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | compliant | 8542.39.00.01 | SOP, SOP14,.25 | ||||
![]() |
SN7438DE4
Texas Instruments
|
Check for Price Buy | Yes | Obsolete | 5 V | 22 ns | 22 ns | 4 | 2 | YES | SOP | 45 pF | NO | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 48 mA | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | compliant | 8542.39.00.01 | GREEN, PLASTIC, SOIC-14 | |||||
![]() |
SN7438DG4
Texas Instruments
|
Check for Price Buy | Yes | Obsolete | 5 V | 22 ns | 22 ns | 4 | 2 | YES | SOP | 45 pF | NO | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 16 mA | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | compliant | 8542.39.00.01 | SOP, SOP14,.25 |