Parametric results for: sn65lvds122pw under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: sn65lvds122pw
Select parts from the table below to compare.
Compare
Compare
SN65LVDS122PWR
Texas Instruments
$4.6845 Buy Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL 2 2 900 ps LINE TRANSCEIVER YES 20 µA GENERAL PURPOSE 2 COMPLEMENTARY 900 ps 100 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN65LVDS122PW
Texas Instruments
$5.4045 Buy Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL 2 2 900 ps LINE TRANSCEIVER YES 20 µA GENERAL PURPOSE 2 COMPLEMENTARY 900 ps 100 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN65LVDS122PWG4
Texas Instruments
Check for Price Buy Yes Obsolete 3.3 V 3.3 V DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL 2 2 900 ps LINE TRANSCEIVER YES 20 µA GENERAL PURPOSE 2 COMPLEMENTARY 900 ps 100 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN65LVDS122PWRG4
Texas Instruments
Check for Price Buy Yes Obsolete 3.3 V 3.3 V DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL 2 2 900 ps LINE TRANSCEIVER YES 20 µA GENERAL PURPOSE 2 COMPLEMENTARY 900 ps 100 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, 16 compliant EAR99 8542.39.00.01 Texas Instruments