Parametric results for: sn65lbc182dr under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: sn65lbc182dr
Select parts from the table below to compare.
Compare
Compare
SN65LBC182DR
Texas Instruments
$1.3230 Yes Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL 1 1 1.3 µs LINE TRANSCEIVER BICMOS YES 50 µA EIA-485-A; TIA-485-A; ISO 8482 1 1.5 V 50 µA COMPLEMENTARY 150 ns 30 mA 5.25 V 4.75 V 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
SN65LBC182DRG4
Texas Instruments
Check for Price Yes Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL 1 1 1.3 µs LINE TRANSCEIVER BICMOS YES 50 µA EIA-485-A; TIA-485-A; ISO 8482 1 1.5 V 4 mA COMPLEMENTARY 150 ns 30 mA 5.25 V 4.75 V 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments