Filter Your Search
1 - 2 of 2 results
![]() |
SN65LBC170DBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | 3 | 12 ns | LINE TRANSCEIVER | YES | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482; X3.277 | 3 | 1 V | 8 mA | 16 ns | 20 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | unknown | EAR99 | 8542.39.00.01 | ||||
![]() |
SN65LBC170DBR
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | 3 | 12 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482; X3.277 | 3 | 1 V | 8 mA | 16 ns | 20 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |