Parametric results for: sn65c3232dw under Line Driver or Receivers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: sn65c3232dw
Select parts from the table below to compare.
Compare
Compare
SN65C3232DWR
Texas Instruments
$1.2674 Buy Yes Yes Active 3.3 V 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BIPOLAR ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232 2 10 V 1 µA INVERTED 1 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN65C3232DW
Texas Instruments
$1.4692 Buy Yes Yes Active 3.3 V 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BIPOLAR ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232 2 10 V 1.6 mA INVERTED 1 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN65C3232DWRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BIPOLAR ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232 2 10 V 1.6 mA 1 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.4 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN65C3232DWRE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BIPOLAR ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232 2 10 V 1.6 mA 1 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.4 16 compliant EAR99 8542.39.00.01
SN65C3232DWE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BIPOLAR ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232 2 10 V 1.6 mA 1 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.4 16 compliant EAR99 8542.39.00.01
SN65C3232DWG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BIPOLAR ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232 2 10 V 1.6 mA 1 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.4 16 compliant EAR99 8542.39.00.01 Texas Instruments