Parametric results for: sn65c23243dggr under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sn65c23243dggr
Select parts from the table below to compare.
Compare
Compare
SN65C23243DGGR
Texas Instruments
$2.0174 Yes Yes Active 3.3 V 3.3 V SCHMITT TRIGGER 6 10 LINE TRANSCEIVER ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 6 10 V 1.6 mA 2 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 12.5 mm 1.2 mm 6.1 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-48 48 compliant EAR99 8542.39.00.01 Texas Instruments
SN65C23243DGGRG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V SCHMITT TRIGGER 6 10 LINE TRANSCEIVER ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 6 10 V 1.6 mA 2 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 12.5 mm 1.2 mm 6.1 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP48,.3,20 48 compliant EAR99 8542.39.00.01
SN65C23243DGGRE4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V SCHMITT TRIGGER 6 10 LINE TRANSCEIVER ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 6 10 V 1.6 mA 2 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 12.5 mm 1.2 mm 6.1 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP48,.3,20 48 compliant EAR99 8542.39.00.01