Parametric results for: sn65220dbvt under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn65220dbvt
Select parts from the table below to compare.
Compare
Compare
SN65220DBVT
Texas Instruments
$0.5340 Buy No Obsolete 1 µA 7 V SILICON 6.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 6 V 2 AVALANCHE LOW CAPACITANCE 8 V 60 W Not Qualified R-PDSO-G6 e4 MO-178AB 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING DUAL TEXAS INSTRUMENTS INC 178 compliant EAR99 8542.39.00.01 Texas Instruments
SN65220DBVTG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 1 µA 7 V SILICON 6.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 6 V 2 AVALANCHE LOW CAPACITANCE 8 V 60 W Not Qualified R-PDSO-G6 e4 MO-178AB 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING DUAL TEXAS INSTRUMENTS INC 178 compliant EAR99 8541.10.00.50 Texas Instruments