Parametric results for: sn54ls38j under Gates

Filter Your Search

1 - 9 of 9 results

|
-
-
-
Manufacturer Part Number: sn54ls38j
Select parts from the table below to compare.
Compare
Compare
SN54LS38J
Texas Instruments
$15.0188 Buy Yes No Obsolete 5 V 32 ns 32 ns 4 2 NO DIP 45 pF NO OPEN-COLLECTOR LS NAND GATE TTL 24 mA 12 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TUBE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 6.67 mm 19.56 mm TEXAS INSTRUMENTS INC DIP DIP-14 14 not_compliant EAR99 8542.39.00.01
SN54LS38J
onsemi
Check for Price Buy No Obsolete 5 V 32 ns NO DIP NO OPEN-COLLECTOR NAND GATE TTL 12 mA 12 mA MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ONSEMI DIP-14 unknown 8542.39.00.01
SN54LS38J
Motorola Mobility LLC
Check for Price Buy No Obsolete 5 V 28 ns 32 ns 4 2 NO DIP 45 pF NO OPEN-COLLECTOR LS NAND GATE TTL IOH = 250UA @ VOH = 5.5V; IOL = 12MA @ VOL = 0.4V 12 mA 12 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP DIP, DIP14,.3 14 unknown 8542.39.00.01
TTSN54LS38J
Twilight Technology Inc
Check for Price Buy No Active 5 V 28 ns 32 ns 4 2 NO DIP NO OPEN-COLLECTOR LS NAND GATE TTL 12 mA 12 mA 5.5 V 4.5 V MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP14,.3 unknown 8542.39.00.01
SN54LS38J-00
Texas Instruments
Check for Price Buy Obsolete 5 V 28 ns 4 2 NO DIP 45 pF OPEN-COLLECTOR LS NAND GATE TTL 12 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01
SN54LS38JD
Motorola Semiconductor Products
Check for Price Buy Obsolete 5 V 28 ns 4 2 NO DIP 45 pF OPEN-COLLECTOR LS NAND GATE TTL 12 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, unknown 8542.39.00.01
SN54LS38JD
Motorola Mobility LLC
Check for Price Buy Obsolete 5 V 28 ns 4 2 NO DIP 45 pF OPEN-COLLECTOR LS NAND GATE TTL 12 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP DIP, 14 unknown 8542.39.00.01
SN54LS38J
Freescale Semiconductor
Check for Price Buy No Obsolete 5 V 32 ns NO DIP NO OPEN-COLLECTOR NAND GATE TTL 12 mA 5 V 12 mA MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown
SN54LS38J
Motorola Semiconductor Products
Check for Price Buy No Obsolete 5 V 28 ns 32 ns 4 2 NO DIP 45 pF NO OPEN-COLLECTOR LS NAND GATE TTL IOH = 250UA @ VOH = 5.5V; IOL = 12MA @ VOL = 0.4V 12 mA 12 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC 632-08 unknown 8542.39.00.01