Parametric results for: sms-150-01-l-d under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sms15001ld
Select parts from the table below to compare.
Compare
Compare
SMS-150-01-L-D
Samtec Inc
Check for Price Buy Yes Yes Active 100 2 1.27 mm 2 10 mΩ 5.2 A FEMALE BOARD GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TIGER BUY NO 2.224 N 1.668 N NO NO e3 NO UL, CSA -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.05 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.22 inch 0.335 inch 2.5 inch 0.1 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC