Filter Your Search
1 - 7 of 7 results
|
SMM-135-02-S-D-LC
Samtec Inc
|
$13.3535 | Yes | Yes | Active | 70 | 2 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NONE | NO | 1.251 N | .417 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5466 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.145 inch | 2.755 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
SMM-135-02-S-D
Samtec Inc
|
$14.2034 | Yes | Yes | Active | 70 | 2 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ELP, TIGER EYE | NO | 1.251 N | .417 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5466 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.145 inch | 2.755 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | |||
|
SMM-135-02-S-D-K
Samtec Inc
|
$14.7066 | Yes | Yes | Active | 70 | 2 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER EYE CONTACT | NO | .556 N | .417 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5466 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.145 inch | 2.755 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | |||||
|
SMM-135-02-S-D-P
Samtec Inc
|
$14.8377 | Yes | Yes | Active | 70 | 2 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER EYE CONTACT | NO | 1.251 N | .417 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5466 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.145 inch | 2.755 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | ||
|
SMM-135-02-S-D-LC-P
Samtec Inc
|
$15.1942 | Yes | Yes | Active | 70 | 2 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | .556 N | .417 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5466 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.145 inch | 2.755 inch | SAMTEC INC | compliant | SAMTEC | |||||||
|
SMM-135-02-S-D-LC-K
Samtec Inc
|
Check for Price | Yes | Yes | Active | 70 | 2 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | .556 N | .417 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5466 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.145 inch | 2.755 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
SMM-135-02-S-D-01
Samtec Inc
|
Check for Price | Yes | Active | 69 | 2 | 4 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | UL | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.04 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.14 inch | 2.73 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |