Filter Your Search
1 - 6 of 6 results
![]() |
SMLJ9.0CA-TP
Micro Commercial Components
|
$0.7389 | Yes | Yes | Active | 15.4 V | 10.55 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PD-MIN | 11.61 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AB | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | MCC | |||||
![]() |
SMLJ90CA-TP
Micro Commercial Components
|
$0.8972 | Yes | Yes | Active | 146 V | 105.5 V | SILICON | 94.95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PD-MIN | 116.05 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AB | 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | MCC | |||||
|
SMLJ90CA-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 146 V | 108.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PD-MIN | 122 V | 3 kW | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
![]() |
5.0SMLJ90CA-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 146 V | 5 µA | 6.5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 111 V | 5 kW | 90 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AB | 2 | not_compliant | EAR99 | 8541.10.00.50 | MCC | |||||
|
5.0SMLJ90CA-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 146 V | 5 µA | 6.5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 111 V | 5 kW | 90 V | R-PDSO-C2 | e3 | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
SMLJ9.0CA-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 15.4 V | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PD-MIN | 11.1 V | 3 kW | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 |