Parametric results for: sml-z14mtt86a under Visible LEDs

Filter Your Search

1 - 10 of 11 results

|
-
Manufacturer Part Number: smlz14mtt86a
Select parts from the table below to compare.
Compare
Compare
SML-Z14MTT86A
ROHM Semiconductor
$0.3448 Yes Yes Active 70 mA Green-Yellow SINGLE COLOR LED 12 V e4 100 °C -40 °C Gold (Au) - with Nickel (Ni) barrier 1.9 mm ROHM CO LTD compliant 8541.40.20.00 ROHM Semiconductor
SML-Z14MTT86AAR
ROHM Semiconductor
Check for Price Yes Active ULTRA HIGH BRIGHTNESS YELLOWISH GREEN 70 mA 2 V 1 YES SURFACE MOUNT 80.5 mcd COLORLESS TRANSPARENT SINGLE 0.071 cd SINGLE COLOR LED 12 V e4 100 °C -40 °C 2 TR, 7 INCH ROUND Gold (Au) - with Nickel (Ni) barrier 3 mm 1.9 mm 2.4 mm ROHM CO LTD compliant 8541.40.20.00
SML-Z14MTT86AQ
ROHM Semiconductor
Check for Price Yes Active ULTRA HIGH BRIGHTNESS YELLOWISH GREEN 70 mA 2 V 1 YES SURFACE MOUNT 63.5 mcd COLORLESS TRANSPARENT AEC-Q101 SINGLE 0.056 cd SINGLE COLOR LED 12 V e4 100 °C -40 °C 2 TR, 7 INCH ROUND Gold (Au) - with Nickel (Ni) barrier 2.7 mm 1.9 mm 2.4 mm ROHM CO LTD compliant 8541.40.20.00 LCC-2
SML-Z14MTT86AAP
ROHM Semiconductor
Check for Price Yes Active ULTRA HIGH BRIGHTNESS YELLOWISH GREEN 70 mA 2 V 1 YES SURFACE MOUNT 50.5 mcd COLORLESS TRANSPARENT SINGLE 0.045 cd SINGLE COLOR LED 12 V e4 100 °C -40 °C 2 TR, 7 INCH ROUND Gold (Au) - with Nickel (Ni) barrier 3 mm 1.9 mm 2.4 mm ROHM CO LTD compliant 8541.40.20.00
SML-Z14MTT86AP
ROHM Semiconductor
Check for Price Yes Active ULTRA HIGH BRIGHTNESS YELLOWISH GREEN 70 mA 2 V 1 YES SURFACE MOUNT 50.5 mcd COLORLESS TRANSPARENT AEC-Q101 SINGLE 0.045 cd SINGLE COLOR LED 12 V e4 100 °C -40 °C 2 TR, 7 INCH ROUND Gold (Au) - with Nickel (Ni) barrier 2.7 mm 1.9 mm 2.4 mm ROHM CO LTD compliant 8541.40.20.00 LCC-2
SML-Z14MTT86AT
ROHM Semiconductor
Check for Price Yes Active ULTRA HIGH BRIGHTNESS YELLOWISH GREEN 70 mA 2 V 1 YES SURFACE MOUNT 126.0 mcd COLORLESS TRANSPARENT AEC-Q101 SINGLE 0.112 cd SINGLE COLOR LED 12 V e4 100 °C -40 °C 2 TR, 7 INCH ROUND Gold (Au) - with Nickel (Ni) barrier 2.7 mm 1.9 mm 2.4 mm ROHM CO LTD compliant 8541.40.20.00 LCC-2
SML-Z14MTT86AR
ROHM Semiconductor
Check for Price Yes Active ULTRA HIGH BRIGHTNESS YELLOWISH GREEN 70 mA 2 V 1 YES SURFACE MOUNT 80.5 mcd COLORLESS TRANSPARENT AEC-Q101 SINGLE 0.071 cd SINGLE COLOR LED 12 V e4 100 °C -40 °C 2 TR, 7 INCH ROUND Gold (Au) - with Nickel (Ni) barrier 2.7 mm 1.9 mm 2.4 mm ROHM CO LTD compliant 8541.40.20.00 LCC-2
SML-Z14MTT86AAS
ROHM Semiconductor
Check for Price Yes Active ULTRA HIGH BRIGHTNESS YELLOWISH GREEN 70 mA 2 V 1 YES SURFACE MOUNT 101.0 mcd COLORLESS TRANSPARENT SINGLE 0.09 cd SINGLE COLOR LED 12 V e4 100 °C -40 °C 2 TR, 7 INCH ROUND GOLD OVER NICKEL 3 mm 1.9 mm 2.4 mm ROHM CO LTD compliant 8541.40.20.00
SML-Z14MTT86AAQ
ROHM Semiconductor
Check for Price Yes Active ULTRA HIGH BRIGHTNESS YELLOWISH GREEN 70 mA 2 V 1 YES SURFACE MOUNT 63.5 mcd COLORLESS TRANSPARENT SINGLE 0.056 cd SINGLE COLOR LED 12 V e4 100 °C -40 °C 2 TR, 7 INCH ROUND Gold (Au) - with Nickel (Ni) barrier 3 mm 1.9 mm 2.4 mm ROHM CO LTD compliant 8541.40.20.00
SML-Z14MTT86AAT
ROHM Semiconductor
Check for Price Yes Yes Active SINGLE COLOR LED e4 Gold (Au) - with Nickel (Ni) barrier ROHM CO LTD compliant 8541.40.20.00